Tente Swivel Castor Wheel Braked, 205 kg Capacity, 200 mm Wheel, Polypropylene
- RS Stock No.:
- 292-623
- Mfr. Part No.:
- 3377 PVJ 200/50 P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP3,065.70
(exc. VAT)
PHP3,433.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,065.70 |
*price indicative
- RS Stock No.:
- 292-623
- Mfr. Part No.:
- 3377 PVJ 200/50 P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 205kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 2.953 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 205kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 2.953 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock features a tail-end design and a housing made of pressed steel, bright zinc-plated, and blue passivated for added durability. It includes a double ball bearing swivel head, a wheel axle secured with a nut, and a plate fitting for secure mounting. The total lock mechanism ensures complete stability when engaged.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Swivel Castor Wheel 200 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 200 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
