Tente Swivel Castor Wheel Braked, 350 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 292-213
- Mfr. Part No.:
- 8377 UAD 160/40 P63 ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP8,263.06
(exc. VAT)
PHP9,254.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,263.06 |
*price indicative
- RS Stock No.:
- 292-213
- Mfr. Part No.:
- 8377 UAD 160/40 P63 ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a total lock and plate fitting offers enhanced security and stability. It features a durable stainless steel housing, ensuring corrosion resistance and long-lasting performance. The total lock mechanism locks both the wheel and swivel, preventing movement and providing additional control for stationary applications.
Wheel centre made of polyamide
Plain bearing
Related links
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
