Tente Swivel Castor Wheel Braked, 100 kg Capacity, 80 mm Wheel, Polyamide

Subtotal (1 unit)*

PHP2,823.58

(exc. VAT)

PHP3,162.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,823.58

*price indicative

RS Stock No.:
292-461
Mfr. Part No.:
8377 UAD 080/32 P30-13 ROUGE
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

100kg

Brakes

Yes

Overall Height

108mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with a total lock and bolt hole is designed for enhanced stability and secure movement. It features a stainless steel housing for durability and corrosion resistance. The polyurethane tread ensures smooth, quiet operation with excellent grip and wear resistance. The total lock mechanism secures both the wheel and swivel, providing added safety and control.

Wheel centre made of polyamide

Stainless steel roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy