Tente Swivel Castor Wheel, 100 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 292-457
- Mfr. Part No.:
- 8370 UAD 080/32 P30-13 ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,320.70
(exc. VAT)
PHP2,599.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,320.70 |
*price indicative
- RS Stock No.:
- 292-457
- Mfr. Part No.:
- 8370 UAD 080/32 P30-13 ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a bolt hole is designed for versatility and durability. It features a stainless steel housing for corrosion resistance and a polyurethane tread, offering smooth movement, excellent wear resistance, and reliable performance on various surfaces.
Wheel centre made of polyamide
Stainless steel roller bearing
Related links
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
