Tente Fixed Castor Wheel, 350 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 292-219
- Mfr. Part No.:
- 8378 UAD 160/40 P63 ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP5,826.88
(exc. VAT)
PHP6,526.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,826.88 |
*price indicative
- RS Stock No.:
- 292-219
- Mfr. Part No.:
- 8378 UAD 160/40 P63 ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor with plate fitting is designed for reliable performance across a wide temperature range, from -25°C to +80°C. It meets the standard EN 12532, ensuring durability and quality in various applications. This castor is ideal for environments where temperature fluctuations are common, providing consistent functionality and stability.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Aluminium
