Tente Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polyamide

Subtotal (1 unit)*

PHP3,136.66

(exc. VAT)

PHP3,513.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,136.66

*price indicative

RS Stock No.:
292-217
Mfr. Part No.:
8378 UAD 125/32 P62 ROUGE
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

No

Overall Height

155mm

Wheel Width

32mm

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor with plate fitting is designed for reliable performance across a wide temperature range, from -25°C to +80°C. It meets the standard EN 12532, ensuring durability and quality in various applications. This castor is ideal for environments where temperature fluctuations are common, providing consistent functionality and stability.

Wheel centre made of polyamide

Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy