Littelfuse 30A Green Fuse, 58V
- RS Stock No.:
- 552-332
- Distrelec Article No.:
- 304-54-420
- Mfr. Part No.:
- 0997030.WXN
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-332
- Distrelec Article No.:
- 304-54-420
- Mfr. Part No.:
- 0997030.WXN
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 30A | |
| Product Type | Fuse | |
| Voltage | 58V | |
| Colour | Green | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -40°C | |
| Body Material | Polyamide 66 | |
| Fuse Speed | Fast Acting | |
| Standards/Approvals | RoHS, UL | |
| Width | 10.9mm | |
| Height | 16.3mm | |
| Breaking Capacity | 1kA | |
| Maximum Operating Temperature | 125°C | |
| Series | 997 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 30A | ||
Product Type Fuse | ||
Voltage 58V | ||
Colour Green | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -40°C | ||
Body Material Polyamide 66 | ||
Fuse Speed Fast Acting | ||
Standards/Approvals RoHS, UL | ||
Width 10.9mm | ||
Height 16.3mm | ||
Breaking Capacity 1kA | ||
Maximum Operating Temperature 125°C | ||
Series 997 | ||
- COO (Country of Origin):
- MX
