Littelfuse 20A Yellow Fuse, 58V

This image is representative of the product range

Subtotal (1 bag of 200 units)*

PHP14,936.44

(exc. VAT)

PHP16,728.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP14,936.44PHP74.682

*price indicative

RS Stock No.:
552-329
Distrelec Article No.:
304-54-418
Mfr. Part No.:
0997020.WXN
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

20A

Product Type

Fuse

Voltage

58V

Colour

Yellow

Body Material

Polyamide 66

Fuse Characteristics

Fast Acting

Minimum Operating Temperature

-40°C

Fuse Speed

Fast Acting

Standards/Approvals

RoHS, UL

Width

10.9mm

Height

16.3mm

Breaking Capacity

1kA

Series

997

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy