Littelfuse 5A Brown Fuse, 58V
- RS Stock No.:
- 552-327
- Distrelec Article No.:
- 304-54-417
- Mfr. Part No.:
- 0997005.WXN
- Manufacturer:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP19,753.45
(exc. VAT)
PHP22,123.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,753.45 | PHP98.767 |
*price indicative
- RS Stock No.:
- 552-327
- Distrelec Article No.:
- 304-54-417
- Mfr. Part No.:
- 0997005.WXN
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse | |
| Current Rating | 5A | |
| Voltage | 58V | |
| Colour | Brown | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -40°C | |
| Body Material | Polyamide 66 | |
| Fuse Speed | Fast Acting | |
| Width | 10.9mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 16.3mm | |
| Breaking Capacity | 1kA | |
| Maximum Operating Temperature | 125°C | |
| Series | 997 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse | ||
Current Rating 5A | ||
Voltage 58V | ||
Colour Brown | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -40°C | ||
Body Material Polyamide 66 | ||
Fuse Speed Fast Acting | ||
Width 10.9mm | ||
Standards/Approvals RoHS, UL | ||
Height 16.3mm | ||
Breaking Capacity 1kA | ||
Maximum Operating Temperature 125°C | ||
Series 997 | ||
- COO (Country of Origin):
- MX
