Sato Parts 3A Violet Automotive Fuse, 58V
- RS Stock No.:
- 792-471
- Mfr. Part No.:
- F-1500-3A
- Manufacturer:
- Sato Parts
N
Subtotal (1 pack of 5 units)*
PHP1,559.11
(exc. VAT)
PHP1,746.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,559.11 | PHP311.822 |
*price indicative
- RS Stock No.:
- 792-471
- Mfr. Part No.:
- F-1500-3A
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Automotive Fuse | |
| Current Rating | 3A | |
| Voltage | 58V | |
| Colour | Violet | |
| Includes Indicator | No | |
| Fuse Characteristics | Low | |
| Body Material | Nylon | |
| Fuse Speed | Fast Acting | |
| Length | 10.9mm | |
| Height | 8.73mm | |
| Width | 3.8mm | |
| Standards/Approvals | ISO 8820-9 | |
| Series | F-1500 | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Automotive Fuse | ||
Current Rating 3A | ||
Voltage 58V | ||
Colour Violet | ||
Includes Indicator No | ||
Fuse Characteristics Low | ||
Body Material Nylon | ||
Fuse Speed Fast Acting | ||
Length 10.9mm | ||
Height 8.73mm | ||
Width 3.8mm | ||
Standards/Approvals ISO 8820-9 | ||
Series F-1500 | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 4A Pink Automotive Fuse, 58V
- Sato Parts 2A Grey Automotive Fuse, 58V
- Sato Parts 10A Red Automotive Fuse, 58V
- Sato Parts 7.5A Brown Automotive Fuse, 58V
- Sato Parts 5A Tan Automotive Fuse, 58V
- Littelfuse 3A Purple Automotive Fuse, 58V
- Littelfuse 30A Automotive Fuse, 58V
- NEMIQ 60A Yellow Automotive Fuse, 58V dc Includes Indicator
