NEMIQ 60A Yellow Automotive Fuse, 58V dc Includes Indicator
- RS Stock No.:
- 841-929
- Mfr. Part No.:
- J1 60A LP-PP1
- Manufacturer:
- NEMIQ
N
Subtotal (1 unit)*
PHP193.55
(exc. VAT)
PHP216.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193.55 |
*price indicative
- RS Stock No.:
- 841-929
- Mfr. Part No.:
- J1 60A LP-PP1
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 60A | |
| Product Type | Automotive Fuse | |
| Voltage | 58V dc | |
| Colour | Yellow | |
| Includes Indicator | Yes | |
| Fuse Characteristics | Time Lag | |
| Fuse Speed | Time Lag | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Width | 12.1mm | |
| Series | J1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 60A | ||
Product Type Automotive Fuse | ||
Voltage 58V dc | ||
Colour Yellow | ||
Includes Indicator Yes | ||
Fuse Characteristics Time Lag | ||
Fuse Speed Time Lag | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Width 12.1mm | ||
Series J1 | ||
- COO (Country of Origin):
- JP
The NEMIQ High performance fuse link is designed to ensure reliable protection for electrical circuits. With a robust construction, it offers exceptional performance under specified conditions, catering specifically to demanding applications.
Rated for a nominal current of 60A, ensuring optimal circuit protection
Features time-lag characteristic for reliable operation during current surges
Rated voltage of 58V, suitable for various low-voltage applications
Optical defect indication enhances safety by providing visible status alerts
Related links
- NEMIQ 30A Pink Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 50A Red Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 40A Green Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 20A Blue Automotive Fuse, 58V dc Includes Indicator
- Littelfuse 200A White 58V dc Includes Indicator
- Littelfuse 50A Grey 58V dc Includes Indicator
- Littelfuse 125A Grey 58V dc Includes Indicator
- Littelfuse 150A Grey 58V dc Includes Indicator
