NEMIQ 20A Blue Automotive Fuse, 58V dc Includes Indicator
- RS Stock No.:
- 841-925
- Mfr. Part No.:
- J1 20A LP-PP1
- Manufacturer:
- NEMIQ
N
Subtotal (1 unit)*
PHP193.55
(exc. VAT)
PHP216.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193.55 |
*price indicative
- RS Stock No.:
- 841-925
- Mfr. Part No.:
- J1 20A LP-PP1
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 20A | |
| Product Type | Automotive Fuse | |
| Voltage | 58V dc | |
| Colour | Blue | |
| Includes Indicator | Yes | |
| Fuse Characteristics | Time Lag | |
| Fuse Speed | Time Lag | |
| Length | 16mm | |
| Width | 12.1mm | |
| Standards/Approvals | RoHS | |
| Series | J1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 20A | ||
Product Type Automotive Fuse | ||
Voltage 58V dc | ||
Colour Blue | ||
Includes Indicator Yes | ||
Fuse Characteristics Time Lag | ||
Fuse Speed Time Lag | ||
Length 16mm | ||
Width 12.1mm | ||
Standards/Approvals RoHS | ||
Series J1 | ||
- COO (Country of Origin):
- JP
The NEMIQ Japanese fuse link designed for applications requiring reliable current protection and indication of component status, effectively safeguarding circuits rated for specific voltage and current capacities.
Rated voltage of 58 V, ensuring optimal performance in designated environments
Light blue colour code for easy identification and classification
Explosion-proof design, providing enhanced safety in critical applications
Optical defect indication feature for immediate status awareness
Related links
- NEMIQ 60A Yellow Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 40A Green Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 30A Pink Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 50A Red Automotive Fuse, 58V dc Includes Indicator
- Littelfuse 200A White 58V dc Includes Indicator
- Littelfuse 50A Grey 58V dc Includes Indicator
- Littelfuse 125A Grey 58V dc Includes Indicator
- Littelfuse 150A Grey 58V dc Includes Indicator
