Kern 1 kg Calibration Weight, E2
- RS Stock No.:
- 920-902
- Mfr. Part No.:
- 313-066
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP146,788.21
(exc. VAT)
PHP164,402.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,788.21 |
*price indicative
- RS Stock No.:
- 920-902
- Mfr. Part No.:
- 313-066
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set is a precision measuring tool designed for a variety of calibration applications. Its robust construction ensures reliable performance across various weight measurement tasks.
Weighs from 1 mg to 1 kg, suitable for a wide range of applications
Knob-shaped weights MADE of polished stainless steel for durability
Comes in a protective aluminium case for safe storage and transport
OIML-compliant and classified as E2 for high accuracy
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
