Kern 1 kg Calibration Weight Set, Class F2
- RS Stock No.:
- 920-604
- Mfr. Part No.:
- 334-066
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP53,534.35
(exc. VAT)
PHP59,958.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,534.35 |
*price indicative
- RS Stock No.:
- 920-604
- Mfr. Part No.:
- 334-066
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precision measurements, offering a reliable solution for various weighing tasks in laboratory and industrial environments.
Weight set includes components ranging from 1 g to 1 kg with a stainless steel fine turned knob
Comes in a Durable aluminium case ensuring protection during transport
OIML class F2 compliance guarantees high accuracy and reliability
Dimensions of the set are 230x140x110 mm, making it Compact and easy to store
Related links
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
