Kern 10 kg Calibration Weight, E2
- RS Stock No.:
- 920-886
- Mfr. Part No.:
- 312-096
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP216,728.60
(exc. VAT)
PHP242,736.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,728.60 |
*price indicative
- RS Stock No.:
- 920-886
- Mfr. Part No.:
- 312-096
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision measurement capabilities from 1 g to 10 kg in a Compact and polished stainless steel design, securely housed in a lightweight aluminium case for easy handling and storage.
Designed for OIML E2 class accuracy
Shipping weight is 28 kg, ensuring stability in transport
Constructed with polished stainless steel for durability
Dimensions of 610x260x235 mm for Compact storage
