Kern 5 kg Calibration Weight, E2
- RS Stock No.:
- 920-884
- Mfr. Part No.:
- 312-084
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP153,695.63
(exc. VAT)
PHP172,139.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,695.63 |
*price indicative
- RS Stock No.:
- 920-884
- Mfr. Part No.:
- 312-084
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision weight measurement from 1 g to 5 kg, designed for compactness and durability. It comes in a polished stainless steel finish, providing reliability and ease of storage in a plastic case.
Weight set meets OIML class E2 standards for high precision
Constructed from polished stainless steel for enhanced durability
Compact dimensions of 350x320x180 mm facilitate convenient transport
Includes 16 weights for versatile measurement capabilities
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
