Kern 5 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-597
- Mfr. Part No.:
- 326-084
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP128,655.51
(exc. VAT)
PHP144,094.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,655.51 |
*price indicative
- RS Stock No.:
- 920-597
- Mfr. Part No.:
- 326-084
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers a comprehensive solution for precise measurements ranging from 1 g to 5 kg, featuring an eco-friendly design and housed in a sturdy plastic case.
Constructed from polished stainless steel for durability and accuracy
Meets OIML F1 class standards, ensuring high-quality performance
Compact packaging dimensions of 350x320x180 mm facilitate easy storage
Includes optional services for DAkkS calibration and guaranteed plus-deviation
Related links
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight, E2
