Kern 50 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-583
- Mfr. Part No.:
- 326-026
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP31,084.62
(exc. VAT)
PHP34,814.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,084.62 |
*price indicative
- RS Stock No.:
- 920-583
- Mfr. Part No.:
- 326-026
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement within the range of 1 g to 50 g, featuring an Eco Shape and polished stainless steel construction housed in an aluminium case.
Measuring system designed for OIML class F1 accuracy
Compact dimensions of 165x120x75 mm for easy storage
Constructed from polished stainless steel for durability and aesthetic appeal
Includes an optional aluminium case for added protection and transport
Related links
- Kern 50 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
