Kern 10 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-503
- Mfr. Part No.:
- 346-07
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP50,081.04
(exc. VAT)
PHP56,090.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,081.04 |
*price indicative
- RS Stock No.:
- 920-503
- Mfr. Part No.:
- 346-07
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision Block designed for accurate weighing, catering specifically to OIML Class M1 standards and Ideal for calibration and testing applications.
Weighs 10 kg, ensuring reliability for various applications
Constructed from stainless steel for durability and longevity
Features dimensions of 193x96x117 mm for Compact storage
OIML-compliant with permissible tolerance of +/- 500 mg
Related links
- Kern 10 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Kern Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class M3
