Kern 5 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-143
- Mfr. Part No.:
- 326-13
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP29,357.96
(exc. VAT)
PHP32,880.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,357.96 |
*price indicative
- RS Stock No.:
- 863-143
- Mfr. Part No.:
- 326-13
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-quality test weight designed for precise measurements. Ideal for use in calibration, it ensures accuracy and reliability in various weighing applications.
OIML Class F1 certified for reliable weight standards
Composed of polished stainless steel for durability and corrosion resistance
Offers a nominal Value of 5 kg, catering to specific weighing needs
Dimensions of 80x144 mm facilitate Compact storage and handling
Related links
- Kern 5 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
