Legrand Cable Management Accessories Steel Connector, 41mm Width, 130 mm Depth

Subtotal (1 pack of 10 units)*

PHP39,318.89

(exc. VAT)

PHP44,037.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP39,318.89PHP3,931.889

*price indicative

RS Stock No.:
718-045
Mfr. Part No.:
595360
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Product Type

Connector

Accessory Type

Accessories

Material

Steel

Depth

130mm

Width

41mm

Corrosion Protection Type

Galvanised

COO (Country of Origin):
FR
The Legrand Cable Management mounting plate is designed for Cablofil cable trays with widths ranging from 100 to 600 mm. It enables ceiling mounting without screws for medium loads, suspended with the R41SP rail, ensuring secure and efficient installation. Constructed from welded steel wire with a GS finish, it provides durability and corrosion resistance across a wide variety of environments, including aggressive industrial and marine conditions.

Suitable for ceiling mounting without screws in suspended configurations with R41SP rail

Made of welded steel wire with GS finish for strength and longevity

Performs reliably in urban, marine, acidic, sulphurous, alkaline, halogenated, and food-grade environments

Compatible with Fasclic Auto+ for quick, tool-free installation and Faslock for creating curves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy