Legrand Cable Management Accessories Steel Strut, 41mm Width, 41 mm Depth
- RS Stock No.:
- 717-949
- Mfr. Part No.:
- 345200
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 units)*
PHP5,991.40
(exc. VAT)
PHP6,710.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,991.40 | PHP1,997.133 |
*price indicative
- RS Stock No.:
- 717-949
- Mfr. Part No.:
- 345200
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Strut | |
| Material | Steel | |
| Depth | 41mm | |
| Width | 41mm | |
| Series | 3452 | |
| Corrosion Protection Type | Galvanised | |
| For Use With | Heavy Duty Ceiling | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Strut | ||
Material Steel | ||
Depth 41mm | ||
Width 41mm | ||
Series 3452 | ||
Corrosion Protection Type Galvanised | ||
For Use With Heavy Duty Ceiling | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Rail With Oblong Keyhole For Cablofil Cable Trays is a strong and versatile support solution designed for ceiling mounting of heavy loads in swing or hanging configurations. Its oblong keyholes allow flexibility with different screw diameters, while markings on the product provide a cutting aid for precise installation. With quick mounting options to walls, floors, or ceilings, it is Ideal for commercial and industrial construction sites requiring reliable cable tray support.
Accepts different types of consoles for adaptable installation
Markings on the product provide cutting aid for accurate adjustments
Quick installation enabled by holes that allow fixing to wall floor or ceiling
Related links
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
- Legrand Cable Management Mounting Rail Steel Rail 41 mm Depth
- Legrand Cable Management Accessories Steel Mounting Plate 44 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 3000 mm Depth
- Legrand Cable Management Accessories Steel Connector 130 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
