Legrand Cable Management Accessories Steel Wall Bracket, 40.9mm Width, 230.7 mm Depth

Subtotal (1 pack of 10 units)*

PHP10,950.12

(exc. VAT)

PHP12,264.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,950.12PHP1,095.012

*price indicative

RS Stock No.:
717-957
Mfr. Part No.:
350850
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Accessories

Product Type

Wall Bracket

Material

Steel

Width

40.9mm

Depth

230.7mm

Corrosion Protection Type

Galvanised

COO (Country of Origin):
FR
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Compact Cantilever Arm measures 434.7 mm in length, 41.6 mm in width, and 102 mm in height. It is suitable for cable support systems with widths ranging from 50 to 400 mm. This wall bracket features a 90-90° angle and supports a safe working load of 1400 N according to IEC 61537. It is also suitable for circuit integrity, ensuring a secure and reliable solution for cable management in various industrial applications.

Incorporates slot and tab design for easy fixing

Halogen free

Galvanised surface protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy