TE Connectivity Cable Spiral Wrapping, 100 mm 100 mm Cable Diameter Polyethylene 142831 Series
- RS Stock No.:
- 906-203
- Mfr. Part No.:
- 142831-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP12,208.71
(exc. VAT)
PHP13,673.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,208.71 |
*price indicative
- RS Stock No.:
- 906-203
- Mfr. Part No.:
- 142831-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Spiral Wrapping | |
| Colour | Natural | |
| Nominal Diameter | 12mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 100mm | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 100mm | |
| Wall Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 15.24m | |
| Series | 142831 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Spiral Wrapping | ||
Colour Natural | ||
Nominal Diameter 12mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 100mm | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 100mm | ||
Wall Thickness 1mm | ||
Standards/Approvals RoHS | ||
Length 15.24m | ||
Series 142831 | ||
- COO (Country of Origin):
- FR
The TE Connectivity premium polyethylene spiral wrap tubing engineered to organise and protect complex cable bundles. It provides exceptional flexibility allowing wires to route through at any point.
Natural colour for clean aesthetics
Generous length of 15 metres per reel
Reliable SPIRAP series quality
Strict RoHS compliance for safety
Related links
- TE Connectivity Cable Spiral Wrapping, 40 mm 40 mm Cable Diameter Polyethylene 142841 Series
- RS PRO Spiral Cable Wrap, 100 mm 100 mm Cable Diameter Polyethylene
- HellermannTyton Spiral Cable Wrap, 100 mm 100 mm Cable Diameter Polyethylene SBPE Series
- Thomas & Betts Spiral Cable Wrap, 100 mm 19 mm Cable Diameter Polyethylene
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPEFR Series
- Thomas & Betts Cable Spiral Wrapping 24 mm Cable Diameter Polyethylene SRPE Series
- HellermannTyton Spiral Cable Wrap, 39 mm 39 mm Cable Diameter Polyethylene
