Thomas & Betts Cable Spiral Wrapping 24 mm Cable Diameter Polyethylene SRPE Series
- RS Stock No.:
- 555-350
- Distrelec Article No.:
- 303-86-078
- Mfr. Part No.:
- SRPE 24-0
- Manufacturer:
- Thomas & Betts
This image is representative of the product range
Subtotal (1 unit)*
PHP4,541.30
(exc. VAT)
PHP5,086.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,541.30 |
*price indicative
- RS Stock No.:
- 555-350
- Distrelec Article No.:
- 303-86-078
- Mfr. Part No.:
- SRPE 24-0
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Spiral Wrapping | |
| Colour | Black | |
| Nominal Diameter | 24mm | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 24mm | |
| Wall Thickness | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliance | |
| Length | 10m | |
| Series | SRPE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Spiral Wrapping | ||
Colour Black | ||
Nominal Diameter 24mm | ||
Material Polyethylene | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 24mm | ||
Wall Thickness 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliance | ||
Length 10m | ||
Series SRPE | ||
- COO (Country of Origin):
- TH
Related links
- Thomas & Betts Spiral Cable Wrap, 130 mm 24 mm Cable Diameter Polyethylene
- Thomas & Betts Spiral Cable Wrap, 130 mm 10 mm Cable Diameter Polyethylene
- Thomas & Betts Spiral Cable Wrap, 50 mm 6 mm Cable Diameter Polyethylene
- Thomas & Betts Spiral Cable Wrap, 100 mm 19 mm Cable Diameter Polyethylene
- Thomas & Betts Spiral Cable Wrap, 70 mm 15 mm Cable Diameter Polyethylene
- Thomas & Betts Spiral Cable Wrap, 60 mm 8 mm Cable Diameter Polyethylene
- Thomas & Betts Spiral Cable Wrap, 65 mm 12 mm Cable Diameter Polyethylene
- TE Connectivity Cable Spiral Wrapping, 100 mm 100 mm Cable Diameter Polyethylene 142831 Series