Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve, 29.5mm Length 15 mm Cable Diameter,
- RS Stock No.:
- 638-288
- Mfr. Part No.:
- 1410563
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-288
- Mfr. Part No.:
- 1410563
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Sleeve Length | 29.5mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 14mm | |
| Maximum Cable Diameter | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DNV Approval ID: TAE00003VJ | |
| Series | CES-SRG-BK-15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Sleeve Length 29.5mm | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 14mm | ||
Maximum Cable Diameter 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DNV Approval ID: TAE00003VJ | ||
Series CES-SRG-BK-15 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable Sleeve is expertly designed to accommodate round cables with a slotted construction, ensuring optimal performance in various applications. Engineered from durable NBR material, it promises to withstand rigorous environmental conditions while maintaining its integrity. The compact design allows for easy installation and secure fitting, making it an excellent choice for control cabinet manufacturing and other industrial uses. Its robust protection ratings and low ambient temperature resistance enhance its versatility, making it suitable for a wide range of operational setups.
Offers a reliable degree of protection rated at IP54
Lightweight design assists in improved handling and installation
Available in a packing unit of 10 providing excellent value for bulk purchases
Fulfils stringent EU RoHS substance requirements
Compatible with a variety of accessories to enhance functionality
Related links
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Label Printer Tape, 29.5mm Length 5 mm Cable Diameter
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Label Printer Tape, 29.5mm Length 9 mm Cable Diameter
- Phoenix Contact Expandable Braided SEBS Black Cable Sleeve, 29.5mm Length 6.7 mm Cable Diameter
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series

