Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve, 29.5mm Length 9 mm Cable Diameter
- RS Stock No.:
- 567-322
- Mfr. Part No.:
- 1410411
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-322
- Mfr. Part No.:
- 1410411
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Sleeve Length | 29.5mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DNV Approval ID: TAE00003VJ | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Sleeve Length 29.5mm | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DNV Approval ID: TAE00003VJ | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable sleeve aims to enhance the organisation and protection of your cables in various applications. This expertly crafted product is designed for small round cables with two conductors, offering a reliable solution to maintain the integrity of your electrical connections. Built with high quality NBR material, it ensures durability even in challenging environments. Functionality meets convenience, as the slotted design allows for easy cable insertion while maintaining a secure hold.
Crafted from durable NBR material for long lasting use
Designed for small round cables to provide a snug fit
Compatible with a variety of applications to enhance versatility
IP54 rated which ensuring protection against dust and water splashes
Lightweight design facilitates easy handling and installation
Available in a packing unit of 10 pieces for convenience
Related links
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Label Printer Tape, 29.5mm Length 5 mm Cable Diameter
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided SEBS Black Cable Sleeve, 29.5mm Length 6.7 mm Cable Diameter
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
