Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve, 29.5mm Length 5 mm Cable Diameter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
567-319
Mfr. Part No.:
1410107
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Sleeve

Colour

Black

Material

Nitrile Rubber (NBR)

Sleeve Length

29.5mm

Braided

Yes

Expandable

Yes

Maximum Cable Diameter

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

DNV Approval ID: TAE00003VJ

COO (Country of Origin):
TW
The Phoenix Contact Cable sleeve provides reliable protection in various applications. Engineered for flexibility and durability, this product is crafted from high quality NBR material. Its slotted, round design accommodates up to four conductors, making it an ideal solution for neat organisation and secure routing of cables. With an IP54 degree of protection, the cable sleeve is suitable for use in challenging environments, preventing dust ingress and offering resistance to water splashes.

Offers excellent resistance to environmental factors including dust and moisture

Complies with EU RoHS guidelines supporting environmentally friendly practices

Suitable for high temperature applications which ensuring functionality in diverse conditions

Enhances cable organisation reducing the risk of wear and damage

Lightweight design contributes to lower shipping and handling costs

Made in Taiwan which ensuring quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy