Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve, 29.5mm Length 6 mm Cable Diameter,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Sponsored
Pick Your Perk: 12% Savings or a 12-pc Hex Key Set
RS Stock No.:
607-168
Mfr. Part No.:
1410152
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Sleeve

Colour

Black

Material

Nitrile Rubber (NBR)

Sleeve Length

29.5mm

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

DNV Approval ID: TAE00003VJ

Series

CES-SRG-BK-4X6

COO (Country of Origin):
TW
The Phoenix Contact Cable Sleeve is expertly designed for securing and organising cables in a range of applications. Crafted from high quality NBR material, it offers durability and reliability, ensuring that cables remain protected in both commercial and industrial settings. The round cable design features a slotted format, allowing for easy insertion of cables while maintaining a secure fit. Its compact dimensions make it a versatile choice for environments with limited space, while its environmental resilience ensures it can operate effectively in various ambient conditions.

Offers excellent protection against environmental factors

Maintains functionality in a wide operational temperature range

Provides a secure fit to prevent cable movement and damage

Recognised degree of protection enhances safety in various applications

Suitable for a variety of industries making it a versatile solution

Ideal for applications where space is at a premium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy