Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve, 29.5mm Length 8 mm Cable Diameter
- RS Stock No.:
- 607-167
- Mfr. Part No.:
- 1410097
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 607-167
- Mfr. Part No.:
- 1410097
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Sleeve Length | 29.5mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Sleeve Length 29.5mm | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DNV | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable sleeve is designed for versatile applications requiring robust cable management solutions. Constructed from high quality NBR material, this small cable sleeve is ideal for two conductors and accommodates a range of external cable diameters. With its slotted design, the cable sleeve ensures easy installation, while its round configuration promotes a neat and professional appearance. Engineered to meet stringent industry standards, it provides effective environmental protection, making it suitable for both indoor and outdoor use.
Slotted design allows for straightforward installation and maintenance
Offers a degree of protection rated IP54 for moisture and dust resistance
Compact dimensions ensure minimal space usage while maximising functionality
No hazardous substances used in compliance with EU regulations
Perfect for a wide range of applications including control cabinets and industrial setups
Related links
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Cable Sleeve
- Phoenix Contact Expandable Braided SEBS Black Cable Sleeve, 29.5mm Length 6.7 mm Cable Diameter
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Label Printer Tape, 29.5mm Length 5 mm Cable Diameter
- Phoenix Contact Expandable Braided Nitrile Rubber (NBR) Black Label Printer Tape, 29.5mm Length 9 mm Cable Diameter
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series

