TE Connectivity K-Type Marker Tie Marker, Black, 0.276 in Cable Yellow, 0.165 in Cable, EC6496-000
- RS Stock No.:
- 679-829
- Mfr. Part No.:
- EC6496-000
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 9000 units)*
PHP29,993.53
(exc. VAT)
PHP33,592.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP29,993.53 | PHP3.333 |
*price indicative
- RS Stock No.:
- 679-829
- Mfr. Part No.:
- EC6496-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marker | |
| Marker Type | Snap-On | |
| Fixing Method | Tie | |
| Series | K-Type Marker | |
| Maximum Cable Diameter | 0.276in | |
| Minimum Cable Diameter | 0.165in | |
| Legend Colour | Black | |
| Width | 0.23in | |
| Material | PVC | |
| Marker Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marker | ||
Marker Type Snap-On | ||
Fixing Method Tie | ||
Series K-Type Marker | ||
Maximum Cable Diameter 0.276in | ||
Minimum Cable Diameter 0.165in | ||
Legend Colour Black | ||
Width 0.23in | ||
Material PVC | ||
Marker Colour Yellow | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- CZ
The TE Connectivity yellow pre printed marker is a tie on type designed in size 65 with a clear black print. It features a straight cut design with a width of 6 mm or 0.23 inch MADE from flexible material for secure and Durable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
K-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity K-Type Marker Tie Marker 7 mm Cable Yellow EC6477-000
- TE Connectivity K-Type Tie Cable Marker Pre-printed "9" 4.2 mm Cable, EC6528-000
- TE Connectivity K-Type Tie Cable Marker 3.2 mm Cable EC4942-000
- TE Connectivity K-Type Tie Cable Marker Pre-printed "Earth" 4.2 mm Cable, EC6494-000
- TE Connectivity EC6513 Tie Marker Pre-printed "7" 4.2 mm Cable, EC6513-000
- TE Connectivity EC6480 Tie Marker Pre-printed "Q" 4.2 mm Cable, EC6480-000
- Dymo Rhino M1011 Cable Tie Cable Marker Kit, S0720090
- Legrand Cable Tie 18 mm
