TE Connectivity EC6513 Tie Marker, Black, Pre-printed "7", 7 mm Cable Violet, 4.2 mm Cable, EC6513-000
- RS Stock No.:
- 680-546
- Mfr. Part No.:
- EC6513-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 5000 units)*
PHP26,756.62
(exc. VAT)
PHP29,967.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP26,756.62 | PHP5.351 |
*price indicative
- RS Stock No.:
- 680-546
- Mfr. Part No.:
- EC6513-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marker | |
| Fixing Method | Tie | |
| Marker Type | Cable Marker | |
| Legend | 7 | |
| Series | EC6513 | |
| Minimum Cable Diameter | 4.2mm | |
| Maximum Cable Diameter | 7mm | |
| Legend Colour | Black | |
| Width | 6mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Violet | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marker | ||
Fixing Method Tie | ||
Marker Type Cable Marker | ||
Legend 7 | ||
Series EC6513 | ||
Minimum Cable Diameter 4.2mm | ||
Maximum Cable Diameter 7mm | ||
Legend Colour Black | ||
Width 6mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Violet | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Violet pre printed marker is a tie on type designed in size 65 with a clear black printed marking of the number 7. It features a straight cut design with a width of 6 mm or 0.23 inch MADE from flexible material for secure and Durable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
K-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity EC6480 Tie Marker Pre-printed "Q" 4.2 mm Cable, EC6480-000
- TE Connectivity K-Type Tie Cable Marker Pre-printed "9" 4.2 mm Cable, EC6528-000
- TE Connectivity EC Cable Marker Pre-printed "7" 2 mm Cable, EC0211-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "7" 2.5 mm Cable, EC0378-000
- TE Connectivity K-Type Marker Tie Marker 7 mm Cable Yellow EC6477-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "7" 1.5 mm Cable, EC0038-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "7" 2.9 mm Cable, EC0580-000
- TE Connectivity K-Type Tie Cable Marker Pre-printed "Earth" 4.2 mm Cable, EC6494-000
