TE Connectivity K-Type Marker Tie Marker, Black, 7 mm Cable Yellow, 4.2 mm Cable, EC6477-000
- RS Stock No.:
- 679-828
- Mfr. Part No.:
- EC6477-000
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 7000 units)*
PHP29,535.60
(exc. VAT)
PHP33,079.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP29,535.60 | PHP4.219 |
*price indicative
- RS Stock No.:
- 679-828
- Mfr. Part No.:
- EC6477-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marker | |
| Marker Type | Snap-On | |
| Fixing Method | Tie | |
| Series | K-Type Marker | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4.2mm | |
| Legend Colour | Black | |
| Length | 2.36in | |
| Width | 2.56in | |
| Material | PVC | |
| Marker Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marker | ||
Marker Type Snap-On | ||
Fixing Method Tie | ||
Series K-Type Marker | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4.2mm | ||
Legend Colour Black | ||
Length 2.36in | ||
Width 2.56in | ||
Material PVC | ||
Marker Colour Yellow | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Yellow pre printed marker is a tie on type designed in size 65 with a clear printed marking of the letter N. It features a 6 mm or 0.23 inch width and a K type design MADE from flexible PVC material offering strong durability and easy identification for cables and wiring.
Black print for high contrast and clear readability
Straight cut for clean edges and consistent sleeve presentation
Related links
- TE Connectivity K-Type Marker Tie Marker 0.276 in Cable Yellow EC6496-000
- TE Connectivity K-Type Tie Cable Marker Pre-printed "9" 4.2 mm Cable, EC6528-000
- TE Connectivity K-Type Tie Cable Marker Pre-printed "Earth" 4.2 mm Cable, EC6494-000
- TE Connectivity EC6480 Tie Marker Pre-printed "Q" 4.2 mm Cable, EC6480-000
- TE Connectivity K-Type Tie Cable Marker 3.2 mm Cable EC4942-000
- TE Connectivity EC6513 Tie Marker Pre-printed "7" 4.2 mm Cable, EC6513-000
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable, 0825400
- RS PRO Clip-On Cable Marker Pre-printed "9 7 5 3 1 5.1 mm Cable Yellow, 4.2 mm Cable
