Moflash A2F Series Silver Brass Cable Gland, M20 x 1.5 Thread, 3 mm min., 8.5 mm max., IP65, IP66
- RS Stock No.:
- 783-809
- Mfr. Part No.:
- 50262
- Manufacturer:
- Moflash
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP765.30
View bulk pricing optionsSubtotal (1 unit)*
PHP958.92
(exc. VAT)
PHP1,073.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP958.92 | - |
| 10 + | PHP882.39 | PHP765.30 |
*price indicative
- RS Stock No.:
- 783-809
- Mfr. Part No.:
- 50262
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | A2F | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Brass | ||
Colour Silver | ||
Series A2F | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland is designed for single or multi-core unarmoured cables, ensuring reliable and secure installations in hazardous areas.
Passes the IECEx / UKEX / ATEX 100% pull test, eliminating the need for additional cable clamping
Suitable for indoor, outdoor, and various hazardous zones including Group I, II, III
Manufactured from high-quality marine grade brass
Fitted with a specially formulated elastomeric seal for superior cable retention and protection
Includes a sealing gasket for enhanced thread sealing in parallel thread applications
Related links
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 11 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 11 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
