Moflash A2F Series Silver Brass Cable Gland, M20 x 1.5 Thread, 3 mm min., 8.5 mm max., IP65, IP66
- RS Stock No.:
- 783-807
- Mfr. Part No.:
- 50260
- Manufacturer:
- Moflash
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP839.05
(exc. VAT)
PHP939.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP839.05 |
| 10 - 24 | PHP771.75 |
| 25 + | PHP696.14 |
*price indicative
- RS Stock No.:
- 783-807
- Mfr. Part No.:
- 50260
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | A2F | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Brass | ||
Colour Silver | ||
Series A2F | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland is designed for secure and reliable connections for single or multi-core unarmoured cables, ensuring exceptional performance in hazardous environments.
Passes IECEx/ATEX 100% pull test, eliminating the need for additional cable clamping
Suitable for various hazardous areas, including Groups I, II, and III, and Zones 1, 2, 20, 21, and 22
Constructed from high-quality brass with Marine Grade Electroless Nickel Plating
Includes a specially formulated elastomeric displacement seal for superior cable retention and explosion protection
Related links
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 11 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
