Moflash A2F Series Silver Brass Cable Gland, M20 x 1.5 Thread, 7 mm min., 12 mm max., IP65, IP66

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP839.05

(exc. VAT)

PHP939.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP839.05-
10 - 24PHP771.758%
25 +PHP696.1417%

*price indicative

RS Stock No.:
783-808
Mfr. Part No.:
50261
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Thread Size

M20 x 1.5

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

7mm

Material

Brass

Colour

Silver

Series

A2F

IP Rating

IP65, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

95°C

Standards/Approvals

IEC/BS EN 62444

COO (Country of Origin):
ZA
The Moflash compression gland is designed for single or multi-core unarmoured cables, providing effective sealing within hazardous environments, ensuring safety and reliability in various installations.

Passes the IECEx / UKEX / ATEX 100% pull test

Suitable for use in hazardous areas, including Group I, II, III, Zone 1, 2, 20, 21, and 22

Manufactured from high-quality brass with marine-grade electroless nickel plating for enhanced durability

Supplied with a thread sealing gasket for parallel threads to ensure an effective seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy