Moflash A2EX Series Silver Stainless Steel Cable Gland, M20 x 1.5 Thread, 3 mm min., 8.5 mm max., IP65, IP66
- RS Stock No.:
- 783-804
- Mfr. Part No.:
- 50258
- Manufacturer:
- Moflash
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP2,922.90
View bulk pricing optionsSubtotal (1 unit)*
PHP3,651.27
(exc. VAT)
PHP4,089.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,651.27 | - |
| 10 + | PHP3,358.98 | PHP2,922.90 |
*price indicative
- RS Stock No.:
- 783-804
- Mfr. Part No.:
- 50258
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | A2EX | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series A2EX | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland is designed for securing single or multi-core unarmoured cables in hazardous areas, ensuring robust sealing and protection against environmental factors.
Manufactured from marine-grade electroless nickel-plated brass for enhanced durability
Suitable for various installations in indoor or outdoor environments, covering multiple hazardous zones
Integrated inner seal effectively adheres to the cable sheath, preventing ingress
Offers superior cable retention with a hard outer seal for an optimal IP rating
Includes a thread-sealing gasket for improved reliability in parallel thread applications
Related links
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 3 mm min. IP65,
- Moflash A2EX Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
