Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 535-493
- Mfr. Part No.:
- 1417661
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP2,014.71
(exc. VAT)
PHP2,256.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,014.71 | PHP402.942 |
*price indicative
- RS Stock No.:
- 535-493
- Mfr. Part No.:
- 1417661
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide 66 | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M25 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide 66 | ||
Product Type Cable Gland Locknut | ||
Thread Size M25 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed for use with M25 threads, providing a reliable and secure fastening solution for various applications. Its light grey colour adds a neutral touch, blending seamlessly into different environments. Constructed from durable PA 6.6 GF material, this product ensures excellent performance even in challenging conditions. The counter nut also features precise dimensions and specifications, including a 32 mm wrench size, making it easy to install and use. This ensures that you maintain safety and effectiveness in your installations, while also adhering to industry standards.
Constructed from halogen free materials promoting safety and environmental responsibility
Accommodates a range of operational temperatures which ensuring durability in diverse settings
Accurate wrench size and dimensions for straightforward integration into your systems
Recognised for compliance with EU RoHS regulations guaranteeing adherence to relevant safety standards
Related links
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M40 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M12 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG9 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG29 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M16 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M20 Thread
