TE Connectivity Black TPE Cable Clamp, 11.51 mm Max. Bundle Screw
- RS Stock No.:
- 135-5018
- Mfr. Part No.:
- 182928-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP49,203.00
(exc. VAT)
PHP55,107.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | PHP492.03 | PHP49,203.00 |
| 500 + | PHP477.269 | PHP47,726.90 |
*price indicative
- RS Stock No.:
- 135-5018
- Mfr. Part No.:
- 182928-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 11.51mm | |
| Fixing Method | Screw | |
| Material | TPE | |
| Colour | Black | |
| Standards/Approvals | BS EN 61340-5-1:2007, UL, RoHS, UL94 V-0, CSA, ANSI/ESD S20.20:2014 | |
| Hazardous Area Certification | No | |
| Series | CPC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 11.51mm | ||
Fixing Method Screw | ||
Material TPE | ||
Colour Black | ||
Standards/Approvals BS EN 61340-5-1:2007, UL, RoHS, UL94 V-0, CSA, ANSI/ESD S20.20:2014 | ||
Hazardous Area Certification No | ||
Series CPC | ||
- COO (Country of Origin):
- IT
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and Ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of Shell sizes, able to fit a range of cable diameters.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw 50 mm
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 28.6mm
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 24.1mm
- TE Connectivity Black Nylon Cable Clamp, 11.51 mm Max. Bundle 45.72 mm 30.48mm 44.96 mm
- TE Connectivity Black Thermoplastic Cable Clamp, 28.58 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 8.36 mm Max. Bundle 31.7 mm 21mm