TE Connectivity Black TPE Cable Clamp, 8.36 mm Max. Bundle 31.7 mm 21mm

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP7,139.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP47,599.60

(exc. VAT)

PHP53,311.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from December 23, 2026
  • Plus 400 unit(s) shipping from January 13, 2027
  • Plus 2,600 unit(s) shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP475.996PHP47,599.60-
500 +PHP461.717PHP46,171.70PHP7,139.50

*price indicative

RS Stock No.:
135-4482
Mfr. Part No.:
182658-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Clamp

Maximum Bundle Diameter

8.36mm

Material

TPE

Colour

Black

Length

31.7mm

Width

21mm

Hazardous Area Certification

No

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Series

CPC

TE Connectivity Cable Clamp


The TE Connectivity CPC series black circular connector cable clamp is MADE of thermoplastic material. It has a maximum bundle diameter of 8.36mm. This CPC series cable clamp provides strain relief and can be used on all CPC series receptacles and plugs. The clamping areas are adjustable by inverting or changing clamping inserts. It quickly connects and disconnects with its thread assist and a positive detent coupling. The receptacle and the plug housings accept the Type-III+ or size 20 signal contacts, Type-XII power contacts or the AMP POWERBAND contacts. The housings come in the configurations designed to handle the signal, power, or combinations of both in the same housing.

Features and Benefits


Affixing method is screw

Shell size is 11

Lightweight

Straight body orientation

Polarized for proper mating of connector halves

Removable contacts and replaceable coupling ring make field repair easy

Applications


Aerospace and defence equipment and systems

Agricultural machinery

Communication equipment, networking, data storage, computers and peripherals

Construction equipment

HVAC, commercial and building equipment

Industrial machinery, factory automation; material handling equipment

Lighting and signage

Medical instrumentation and equipment

Motor vehicles-auto/bus/truck

Off-road and recreational vehicles

Rail and transit vehicles and systems

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy