TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw 50 mm
- RS Stock No.:
- 782-5893
- Distrelec Article No.:
- 303-84-960
- Mfr. Part No.:
- 1-206070-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP642.95
(exc. VAT)
PHP720.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP642.95 | - |
| 10 - 24 | PHP623.64 | 3% |
| 25 - 49 | PHP604.93 | 5% |
| 50 - 149 | PHP591.49 | 8% |
| 150 + | PHP578.67 | 9% |
*price indicative
- RS Stock No.:
- 782-5893
- Distrelec Article No.:
- 303-84-960
- Mfr. Part No.:
- 1-206070-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp | |
| Sub Type | Cable Clamp | |
| Maximum Bundle Diameter | 11.51mm | |
| Fixing Method | Screw | |
| Material | Thermoplastic | |
| Colour | Black | |
| Length | 50mm | |
| Fire Behaviour | Self-Extinguishing | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | CPC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp | ||
Sub Type Cable Clamp | ||
Maximum Bundle Diameter 11.51mm | ||
Fixing Method Screw | ||
Material Thermoplastic | ||
Colour Black | ||
Length 50mm | ||
Fire Behaviour Self-Extinguishing | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series CPC | ||
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 28.6mm
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 24.1mm
- TE Connectivity Black Thermoplastic Cable Clamp, 28.58 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle Screw
- TE Connectivity Black Nylon Cable Clamp, 11.51 mm Max. Bundle 45.72 mm 30.48mm 44.96 mm
- TE Connectivity Thermoplastic Cable Clamp, 28.57 mm Max. Bundle
- TE Connectivity Black Thermoplastic Cable Clamp, 8.36 mm Max. Bundle 31.7 mm 21mm
