TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle Screw
- RS Stock No.:
- 452-6635
- Distrelec Article No.:
- 144-57-933
- Mfr. Part No.:
- 182661-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP233.10
View bulk pricing optionsSubtotal (1 unit)*
PHP776.70
(exc. VAT)
PHP869.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 390 unit(s) ready to ship from another location
- Plus 6,422 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP776.70 | - |
| 10 - 24 | PHP753.39 | PHP233.10 |
| 25 - 49 | PHP730.79 | PHP1,147.75 |
| 50 - 249 | PHP708.87 | PHP3,391.50 |
| 250 + | PHP687.61 | PHP22,272.50 |
*price indicative
- RS Stock No.:
- 452-6635
- Distrelec Article No.:
- 144-57-933
- Mfr. Part No.:
- 182661-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 17.86mm | |
| Fixing Method | Screw | |
| Material | Thermoplastic | |
| Colour | Black | |
| Standards/Approvals | BS EN 61340-5-1:2007, UL, CSA, UL94 V-0, RoHS, ANSI/ESD S20.20:2014 | |
| Hazardous Area Certification | No | |
| Series | CPC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 17.86mm | ||
Fixing Method Screw | ||
Material Thermoplastic | ||
Colour Black | ||
Standards/Approvals BS EN 61340-5-1:2007, UL, CSA, UL94 V-0, RoHS, ANSI/ESD S20.20:2014 | ||
Hazardous Area Certification No | ||
Series CPC | ||
- COO (Country of Origin):
- IT
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and Ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of Shell sizes, able to fit a range of cable diameters.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86 mm Max. Bundle 39.5 mm 40mm
- TE Connectivity Black Thermoplastic Cable Clamp, 28.58 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle Screw 50 mm
- TE Connectivity Black Thermoplastic Cable Clamp, 8.36 mm Max. Bundle 31.7 mm 21mm
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 24.1mm
- TE Connectivity Black Thermoplastic Cable Clamp, 11.51 mm Max. Bundle 35.6 mm 28.6mm
