RS PRO Natural Nylon Saddle Clamp Self-Adhesive 9.5 mm 12.7mm 5 mm
- RS Stock No.:
- 655-994
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
PHP894.38
(exc. VAT)
PHP1,001.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP894.38 | PHP17.888 |
*price indicative
- RS Stock No.:
- 655-994
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Saddle Clamp | |
| Sub Type | Clip | |
| Fixing Method | Self-Adhesive | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 9.5mm | |
| Width | 12.7mm | |
| Depth | 5mm | |
| Self-Adhesive | Yes | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Saddle Clamp | ||
Sub Type Clip | ||
Fixing Method Self-Adhesive | ||
Material Nylon | ||
Colour Natural | ||
Length 9.5mm | ||
Width 12.7mm | ||
Depth 5mm | ||
Self-Adhesive Yes | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Nylon Saddle Clamp, Self-Adhesive
The RS PRO Nylon Saddle Clamp is designed for efficient cable management, providing a reliable solution for securing cables and wires. Its self-adhesive backing allows for easy installation on various surfaces, making it Ideal for quick and effective cable routing.
Features and Benefits
Material: Nylon construction ensures durability and resistance to wear.
Self-Adhesive: Allows for easy and secure installation without the need for additional tools.
Fire Behaviour: UL94 V-2 rating provides flame retardant properties for enhanced safety.
Compact Size: 9.5 mm length and 12.7 mm width make it suitable for use in confined spaces.
Versatile Use: Suitable for a wide range of cable diameters due to its flexible design.
Self-Adhesive: Allows for easy and secure installation without the need for additional tools.
Fire Behaviour: UL94 V-2 rating provides flame retardant properties for enhanced safety.
Compact Size: 9.5 mm length and 12.7 mm width make it suitable for use in confined spaces.
Versatile Use: Suitable for a wide range of cable diameters due to its flexible design.
Applications
Electrical installations
Telecommunications
Data centres
Automotive wiring
Industrial machinery
Telecommunications
Data centres
Automotive wiring
Industrial machinery
Additional Information
Complies with UL94 V-2 standards for flame retardancy.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Natural Nylon Saddle Clamp, 11.4 mm Max. Bundle Self-Adhesive 19.2 mm 19.2mm 11.6 mm
- Essentra Natural Polyamide 66 Cable Clamp Self-Adhesive 9.5 mm 12.7mm 6.4 mm
- RS PRO Natural Nylon Cable Clip, 15.75 mm Max. Bundle Self-Adhesive 32.5 mm 28.3mm 15.2 mm
- RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 27.2 mm
- RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 40.1 mm
- RS PRO Natural Aluminium Cable Clip, 9.5 mm Max. Bundle Self-Adhesive 19 mm 16mm 14.9 mm
- RS PRO Natural Nylon Cable Clip, 7.11 mm Max. Bundle Self-Adhesive 26.8 mm 26.5mm 11.7 mm
- RS PRO Natural Nylon Cable Clip, 6.5 mm Max. Bundle Self-Adhesive 21.6 mm 16.5mm 18 mm
