RS PRO Natural Nylon Cable Clip, 6.5 mm Max. Bundle Self-Adhesive 21.6 mm 16.5mm 18 mm
- RS Stock No.:
- 726-466
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 50 units)*
PHP2,567.48
(exc. VAT)
PHP2,875.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,567.48 | PHP51.35 |
*price indicative
- RS Stock No.:
- 726-466
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clip | |
| Sub Type | Twist-Lock | |
| Maximum Bundle Diameter | 6.5mm | |
| Fixing Method | Self-Adhesive | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 21.6mm | |
| Width | 16.5mm | |
| Self-Adhesive | Yes | |
| Depth | 18mm | |
| Standards/Approvals | UL94-V2 | |
| Series | TRAKKL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clip | ||
Sub Type Twist-Lock | ||
Maximum Bundle Diameter 6.5mm | ||
Fixing Method Self-Adhesive | ||
Material Nylon | ||
Colour Natural | ||
Length 21.6mm | ||
Width 16.5mm | ||
Self-Adhesive Yes | ||
Depth 18mm | ||
Standards/Approvals UL94-V2 | ||
Series TRAKKL | ||
- COO (Country of Origin):
- CN
RS PRO Twist-Lock Cable Clip, Nylon, Self-Adhesive
RS PRO offers a reliable and efficient solution for cable management with its Twist-Lock Cable Clip. Designed for easy installation, this self-adhesive cable clip is Ideal for securing cables in various environments, ensuring a tidy and organised setup.
Features and Benefits
Material: Nylon construction provides durability and strength.
Fixing Method: Self-adhesive backing allows for quick and easy installation.
Fire Behaviour: UL94 V-2 rating ensures flame retardancy for added safety.
Maximum Bundle Diameter: Accommodates cables up to 6.5 mm, suitable for a range of cable sizes.
Compact Design: With dimensions of 21.6 mm length, 18 mm depth, and 16.5 mm width, it fits into tight spaces.
Fixing Method: Self-adhesive backing allows for quick and easy installation.
Fire Behaviour: UL94 V-2 rating ensures flame retardancy for added safety.
Maximum Bundle Diameter: Accommodates cables up to 6.5 mm, suitable for a range of cable sizes.
Compact Design: With dimensions of 21.6 mm length, 18 mm depth, and 16.5 mm width, it fits into tight spaces.
Applications
Office cable management
Home entertainment systems
Industrial control panels
Data centres
Home entertainment systems
Industrial control panels
Data centres
Additional Information
Complies with UL94 V-2 standards for flame retardancy.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Natural Nylon Cable Clip, 4.3 mm Max. Bundle Adhesive 6.5 mm 9.5mm 6.5 mm
- RS PRO Natural Nylon Cable Clip, 2.8 mm Max. Bundle Adhesive 13 mm 9.5mm
- RS PRO Natural Nylon Cable Clip, 12.8 mm Max. Bundle Adhesive 33.7 mm 27.5mm
- RS PRO Natural Nylon Cable Clip, 7 mm Max. Bundle Adhesive 25 mm 25mm
- RS PRO Natural Nylon Cable Clip, 5.5 mm Max. Bundle Adhesive 27 mm 17mm 5.5 mm
- RS PRO Natural Nylon Cable Clip, 13.51 mm Max. Bundle Self-Adhesive 25.6 mm 25.5mm 17.2 mm
- RS PRO Natural Nylon Cable Clip, 7.11 mm Max. Bundle Self-Adhesive 26.8 mm 26.5mm 11.7 mm
- RS PRO Natural Nylon Cable Clip, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 27.2 mm
