RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 40.1 mm
- RS Stock No.:
- 726-463
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 50 units)*
PHP2,451.07
(exc. VAT)
PHP2,745.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,451.07 | PHP49.021 |
*price indicative
- RS Stock No.:
- 726-463
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Lock | |
| Sub Type | Twist-Lock | |
| Maximum Bundle Diameter | 20.3mm | |
| Fixing Method | Self-Adhesive | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 25.4mm | |
| Width | 13mm | |
| Depth | 40.1mm | |
| Self-Adhesive | Yes | |
| Standards/Approvals | UL94-V2 | |
| Series | TRKLB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Lock | ||
Sub Type Twist-Lock | ||
Maximum Bundle Diameter 20.3mm | ||
Fixing Method Self-Adhesive | ||
Material Nylon | ||
Colour Natural | ||
Length 25.4mm | ||
Width 13mm | ||
Depth 40.1mm | ||
Self-Adhesive Yes | ||
Standards/Approvals UL94-V2 | ||
Series TRKLB | ||
- COO (Country of Origin):
- CN
RS PRO Nylon Twist-Lock Cable Lock
The RS PRO Nylon Twist-Lock Cable Lock is designed to securely manage and organise cables in various industrial settings. With its self-adhesive fixing method, it provides a reliable solution for bundling cables up to a maximum diameter of 20.3 mm. The natural nylon material ensures durability and compliance with UL94 V-2 fire behaviour standards.
Features and Benefits
Self-Adhesive Fixing: Easy installation without the need for additional tools.
Nylon Material: Offers strength and durability for long-term use.
Twist-Lock Design: Provides a secure hold for bundled cables.
UL94 V-2 Rating: Ensures compliance with fire safety standards.
Compact Size: Fits in tight spaces with a length of 25.4 mm and width of 13 mm.
Nylon Material: Offers strength and durability for long-term use.
Twist-Lock Design: Provides a secure hold for bundled cables.
UL94 V-2 Rating: Ensures compliance with fire safety standards.
Compact Size: Fits in tight spaces with a length of 25.4 mm and width of 13 mm.
Applications
Industrial cable management
Telecommunications
Data centres
Electrical installations
Telecommunications
Data centres
Electrical installations
Additional Information
Complies with UL94 V-2 fire safety standards
Maximum bundle diameter of 20.3 mm
Natural colour for versatile use
Maximum bundle diameter of 20.3 mm
Natural colour for versatile use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 27.2 mm
- RS PRO Natural Nylon Cable Clip, 7.11 mm Max. Bundle Self-Adhesive 26.8 mm 26.5mm 11.7 mm
- RS PRO Natural Nylon Cable Clip, 15.75 mm Max. Bundle Self-Adhesive 32.5 mm 28.3mm 15.2 mm
- RS PRO Natural Nylon Cable Clip, 6.5 mm Max. Bundle Self-Adhesive 21.6 mm 16.5mm 18 mm
- RS PRO Natural Nylon Cable Clip, 4.06 mm Max. Bundle Self-Adhesive 19 mm 19mm 7.2 mm
- RS PRO Natural Nylon Cable Clip, 13.51 mm Max. Bundle Self-Adhesive 25.6 mm 25.5mm 17.2 mm
- RS PRO Natural Nylon Saddle Clamp, 11.4 mm Max. Bundle Self-Adhesive 19.2 mm 19.2mm 11.6 mm
- Essentra Grey Polyvinyl Chloride Cable Clip, 12.7 mm Max. Bundle Self-Adhesive 25.4 mm 25.4mm 17.5 mm
