RS PRO Natural Nylon Saddle Clamp, 11.4 mm Max. Bundle Self-Adhesive 19.2 mm 19.2mm 11.6 mm
- RS Stock No.:
- 655-993
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
PHP2,327.21
(exc. VAT)
PHP2,606.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,327.21 | PHP46.544 |
*price indicative
- RS Stock No.:
- 655-993
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Saddle Clamp | |
| Maximum Bundle Diameter | 11.4mm | |
| Sub Type | Clip | |
| Fixing Method | Self-Adhesive | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 19.2mm | |
| Width | 19.2mm | |
| Self-Adhesive | Yes | |
| Depth | 11.6mm | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Saddle Clamp | ||
Maximum Bundle Diameter 11.4mm | ||
Sub Type Clip | ||
Fixing Method Self-Adhesive | ||
Material Nylon | ||
Colour Natural | ||
Length 19.2mm | ||
Width 19.2mm | ||
Self-Adhesive Yes | ||
Depth 11.6mm | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Self-Adhesive Nylon Saddle Clamp
This RS PRO self-adhesive nylon saddle clamp is designed for secure cable management, providing a reliable solution for organising and supporting cables. Its self-adhesive backing allows for easy installation without the need for additional tools, making it Ideal for quick and efficient setups.
Features and Benefits
Self-Adhesive Backing: Enables easy and tool-free installation.
Nylon Material: Offers durability and resistance to wear.
Compact Design: Fits in tight spaces with a depth of 11.6 mm.
UL94 V-2 Fire Behaviour: Ensures compliance with safety standards.
Maximum Bundle Diameter: Accommodates cables up to 11.4 mm in diameter.
Nylon Material: Offers durability and resistance to wear.
Compact Design: Fits in tight spaces with a depth of 11.6 mm.
UL94 V-2 Fire Behaviour: Ensures compliance with safety standards.
Maximum Bundle Diameter: Accommodates cables up to 11.4 mm in diameter.
Applications
Electrical installations
Telecommunications
Data centres
Industrial automation
Telecommunications
Data centres
Industrial automation
Additional Information
Complies with UL94-V2 standards for fire safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Natural Nylon Saddle Clamp Self-Adhesive 9.5 mm 12.7mm 5 mm
- RS PRO Natural Nylon Cable Clip, 7.11 mm Max. Bundle Self-Adhesive 26.8 mm 26.5mm 11.7 mm
- RS PRO Natural Nylon Cable Clip, 15.75 mm Max. Bundle Self-Adhesive 32.5 mm 28.3mm 15.2 mm
- RS PRO Natural Nylon Cable Clip, 6.5 mm Max. Bundle Self-Adhesive 21.6 mm 16.5mm 18 mm
- RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 27.2 mm
- RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 40.1 mm
- RS PRO Natural Nylon Cable Clip, 4.06 mm Max. Bundle Self-Adhesive 19 mm 19mm 7.2 mm
- RS PRO Natural Nylon Cable Clip, 13.51 mm Max. Bundle Self-Adhesive 25.6 mm 25.5mm 17.2 mm
