Nelco Grey Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- RS Stock No.:
- 350-084
- Distrelec Article No.:
- 303-83-797
- Mfr. Part No.:
- PCN 19/22 GR
- Manufacturer:
- Nelco
Subtotal (1 pack of 100 units)*
PHP1,938.19
(exc. VAT)
PHP2,170.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,938.19 | PHP19.382 |
*price indicative
- RS Stock No.:
- 350-084
- Distrelec Article No.:
- 303-83-797
- Mfr. Part No.:
- PCN 19/22 GR
- Manufacturer:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 22mm | |
| Fixing Method | Plug-In | |
| Material | Polyethylene | |
| Colour | Grey | |
| Length | 40mm | |
| Width | 18mm | |
| Depth | 18mm | |
| Self-Adhesive | No | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Hazardous Area Certification | No | |
| Series | PCN | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 22mm | ||
Fixing Method Plug-In | ||
Material Polyethylene | ||
Colour Grey | ||
Length 40mm | ||
Width 18mm | ||
Depth 18mm | ||
Self-Adhesive No | ||
Standards/Approvals RoHS 3 (2015/863) | ||
Hazardous Area Certification No | ||
Series PCN | ||
- COO (Country of Origin):
- NL
The Nelco Plug clip is a high-quality nail clip designed for securing round cables. Its durable construction and thoughtful design ensure reliable and efficient fastening, making it suitable for various applications.
RoHS compliant
Made from halogen free plastic
Equipped with a hardened steel nail for robust attachment
Plug in mounting
Related links
- Nelco Clear Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco Grey Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- Nelco Grey Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.2mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm 15.3 mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm
- Nelco White Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- Nelco White Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
