Nelco Clear Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm

Subtotal (1 pack of 100 units)*

PHP1,937.69

(exc. VAT)

PHP2,170.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,937.69PHP19.377

*price indicative

RS Stock No.:
350-085
Distrelec Article No.:
303-83-798
Mfr. Part No.:
PCN 19/22 TR
Manufacturer:
Nelco
Find similar products by selecting one or more attributes.
Select all

Brand

Nelco

Product Type

Cable Clip

Maximum Bundle Diameter

22mm

Fixing Method

Plug-In

Material

Polyethylene

Colour

Clear

Length

40mm

Width

18mm

Self-Adhesive

No

Depth

18mm

Hazardous Area Certification

No

Standards/Approvals

RoHS 3 (2015/863)

Series

PCN

COO (Country of Origin):
NL
The Nelco Plug clip is a transparent nail clip designed for securing round cables. Its sturdy and practical construction ensures reliable fastening for various applications.

RoHS compliant

Made from halogen free plastic

Equipped with a hardened steel nail for robust attachment

Plug in mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy