Nelco White Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- RS Stock No.:
- 349-931
- Distrelec Article No.:
- 303-83-794
- Mfr. Part No.:
- PCN 11/15 VIT
- Manufacturer:
- Nelco
Subtotal (1 pack of 100 units)*
PHP1,076.96
(exc. VAT)
PHP1,206.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,076.96 | PHP10.77 |
*price indicative
- RS Stock No.:
- 349-931
- Distrelec Article No.:
- 303-83-794
- Mfr. Part No.:
- PCN 11/15 VIT
- Manufacturer:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 15mm | |
| Sub Type | Nail Clip | |
| Fixing Method | Plug-In | |
| Material | Polyethylene | |
| Colour | White | |
| Length | 35mm | |
| Width | 11.3mm | |
| Depth | 11.3mm | |
| Self-Adhesive | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Series | PCN | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 15mm | ||
Sub Type Nail Clip | ||
Fixing Method Plug-In | ||
Material Polyethylene | ||
Colour White | ||
Length 35mm | ||
Width 11.3mm | ||
Depth 11.3mm | ||
Self-Adhesive No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS 3 (2015/863) | ||
Series PCN | ||
- COO (Country of Origin):
- NL
The Nelco Plug clip with nail supports 11 to 15mm cables in white color and is supplied in a pack of 100 pieces.
Surface protection Untreated
Material Plastic
Halogen free
Material quality Polyethylene
Related links
- Nelco Grey Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- Nelco White Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
- Nelco Grey Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco Clear Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco Grey Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.2mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm
- Thomas & Betts Blue Push Mount Cable Tie Mount 0.189 in x 11.3mm x 11.3 mm
