Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm 15.3 mm
- RS Stock No.:
- 349-928
- Distrelec Article No.:
- 303-83-741
- Mfr. Part No.:
- DPCN 16/19 GR
- Manufacturer:
- Nelco
Subtotal (1 pack of 100 units)*
PHP2,298.27
(exc. VAT)
PHP2,574.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,298.27 | PHP22.983 |
*price indicative
- RS Stock No.:
- 349-928
- Distrelec Article No.:
- 303-83-741
- Mfr. Part No.:
- DPCN 16/19 GR
- Manufacturer:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 19mm | |
| Sub Type | Double-Lobe Clamp | |
| Fixing Method | Plug-In | |
| Material | Polyethylene | |
| Colour | Grey | |
| Length | 40mm | |
| Width | 15.3mm | |
| Self-Adhesive | No | |
| Depth | 15.3mm | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Hazardous Area Certification | No | |
| Series | DPCN | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 19mm | ||
Sub Type Double-Lobe Clamp | ||
Fixing Method Plug-In | ||
Material Polyethylene | ||
Colour Grey | ||
Length 40mm | ||
Width 15.3mm | ||
Self-Adhesive No | ||
Depth 15.3mm | ||
Standards/Approvals RoHS 3 (2015/863) | ||
Hazardous Area Certification No | ||
Series DPCN | ||
- COO (Country of Origin):
- NL
The Nelco Plug clip double with nail supports 2x 16 to 19mm cables in grey color and is supplied in a pack of 100 pieces.
Surface protection Untreated
Material Plastic
Halogen free
Material quality Polyethylene
Related links
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 16 mm 15.3mm 15.3 mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.2mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm
- Nelco Grey Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco Grey Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- Nelco Grey Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
- Fischer Elektronik Heatsink 27K/W 8 mm 15.3 mm 15.3mm
- Nelco Clear Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
